
DDVIP-138S/K03 | |
|---|---|
DigiKey Part Number | 131-DDVIP-138S/K03-ND |
Manufacturer | |
Manufacturer Product Number | DDVIP-138S/K03 |
Description | DD WIRELESS PHASR,OH/UG SGL K2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter Digit LED Display Voltage Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LED | |
Function | Voltage | |
Functions, Extra | - | |
Features | Auto Off, Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.238,65000 € | 3.238,65 € |
| Unit Price without VAT: | 3.238,65000 € |
|---|---|
| Unit Price with VAT: | 3.853,99350 € |

