
DDPM-40S/K03 | |
|---|---|
DigiKey Part Number | 131-DDPM-40S/K03-ND |
Manufacturer | |
Manufacturer Product Number | DDPM-40S/K03 |
Description | DD WIRELESS METER,OH/UG SGL K2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Manual Average Bench Digital (DMM) Multimeter 3.0 Digit LED Display Voltage, Frequency Function Features Auto Off, Hold |
Category | Display Digits 3.0 |
Manufacturer Greenlee Communications | Display Type LED |
Packaging Bulk | Function Voltage, Frequency |
Part Status Active | Features Auto Off, Hold |
Style Bench | Ranging Manual |
Type Digital (DMM) | Response Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.581,01000 € | 3.581,01 € |
| Unit Price without VAT: | 3.581,01000 € |
|---|---|
| Unit Price with VAT: | 4.261,40190 € |

