
CMF-LK | |
|---|---|
DigiKey Part Number | 131-CMF-LK-ND |
Manufacturer | |
Manufacturer Product Number | CMF-LK |
Description | LEADS, TEST (CMF-110,118) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Plug To Banana Plug, Single Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug | |
2nd Connector | Banana Plug, Single | |
Cable Length | - | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,50000 € | 81,50 € |
| Unit Price without VAT: | 81,50000 € |
|---|---|
| Unit Price with VAT: | 96,98500 € |


