
CMF-110 | |
|---|---|
DigiKey Part Number | 131-CMF-110-ND |
Manufacturer | |
Manufacturer Product Number | CMF-110 |
Description | METER, FLEX CLAMP 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clamp Meter CAT IV 600V Measures Voltage, Current |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | Measures Voltage, Current | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,31000 € | 287,31 € |
| Unit Price without VAT: | 287,31000 € |
|---|---|
| Unit Price with VAT: | 341,89890 € |

