
CM-960 | |
|---|---|
DigiKey Part Number | 131-CM-960-ND |
Manufacturer | |
Manufacturer Product Number | CM-960 |
Description | CLAMPMETER, AC/DC (CM-960) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clamp Meter CAT III 600V, CAT IV 300V Measures AC, DC Voltage to 600V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | Measures AC, DC Voltage to 600V | |
Ratings | CAT III 600V, CAT IV 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,82000 € | 259,82 € |
| Unit Price without VAT: | 259,82000 € |
|---|---|
| Unit Price with VAT: | 309,18580 € |

