
CM-410 | |
|---|---|
DigiKey Part Number | CM-410-ND |
Manufacturer | |
Manufacturer Product Number | CM-410 |
Description | CLAMPMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 400A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,86000 € | 125,86 € |
| Unit Price without VAT: | 125,86000 € |
|---|---|
| Unit Price with VAT: | 149,77340 € |


