Image for CM-1550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-1550

DigiKey Part Number
CM-1550-ND
Manufacturer
Manufacturer Product Number
CM-1550
Description
CLAMPMETER
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
Packaging
Bulk
Part Status
Obsolete
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.