
9618 | |
|---|---|
DigiKey Part Number | 9618-ND |
Manufacturer | |
Manufacturer Product Number | 9618 |
Description | CONN F PLUG STR |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shield Termination Compression |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-6 Quad |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Ingress Protection Waterproof |

