
9504 | |
|---|---|
DigiKey Part Number | 9504-ND |
Manufacturer | |
Manufacturer Product Number | 9504 |
Description | CONN TERMIN PLUG BNC 50OHM 10PC |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Green Cap | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |

