
8060DLX | |
|---|---|
DigiKey Part Number | 131-8060DLX-ND |
Manufacturer | |
Manufacturer Product Number | 8060DLX |
Description | BOX, FIELD OFFICE (8060DLX) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 55.60" L x 41.60" W x 80.00" H (1412.2mm x 1056.6mm x 2032.0mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.602,06000 € | 5.602,06 € |
| Unit Price without VAT: | 5.602,06000 € |
|---|---|
| Unit Price with VAT: | 6.666,45140 € |

