
8028 | |
|---|---|
DigiKey Part Number | 8028-ND |
Manufacturer | |
Manufacturer Product Number | 8028 |
Description | TOOL HAND CRIMPER 18-30AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |

