
759 | |
|---|---|
DigiKey Part Number | 759-ND |
Manufacturer | |
Manufacturer Product Number | 759 |
Description | CUTTER CABLE CIRC CROSS 10.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.50" (266.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.50" (266.7mm) | |
Features | Ratcheting | |
Capacity | - | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,01000 € | 329,01 € |
| Unit Price without VAT: | 329,01000 € |
|---|---|
| Unit Price with VAT: | 391,52190 € |

