
727M | |
|---|---|
DigiKey Part Number | 727M-ND |
Manufacturer | |
Manufacturer Product Number | 727M |
Description | CUTTER CABLE CIRC CROSS BLADES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.25" (235.0mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Greenlee Communications | Length - Overall 9.25" (235.0mm) |
Packaging Bulk | Features High Leverage |
Part Status Active | Capacity 2/0 AWG |
Type Cable | Weight 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 52,53850 € |

