
727-INS | |
|---|---|
DigiKey Part Number | 727-INS-ND |
Manufacturer | |
Manufacturer Product Number | 727-INS |
Description | CUTTER CABLE CIRC CROSS 9.76" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.76" (248.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 9.76" (248.0mm) | |
Features | High Leverage, Insulated to 1000V | |
Capacity | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,92000 € | 76,92 € |
| Unit Price without VAT: | 76,92000 € |
|---|---|
| Unit Price with VAT: | 91,53480 € |

