
7212SP-4D | |
|---|---|
DigiKey Part Number | 131-7212SP-4D-ND |
Manufacturer | |
Manufacturer Product Number | 7212SP-4D |
Description | DIE, COND, SPEED 4" (115.4MM) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Punch General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punch | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,32000 € | 345,32 € |
| Unit Price without VAT: | 345,32000 € |
|---|---|
| Unit Price with VAT: | 410,93080 € |

