Image for 711C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711C

DigiKey Part Number
711C-ND
Manufacturer
Manufacturer Product Number
711C
Description
BUSHING YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
-
Features
Triple Lock Snap Mount
Material
-
Color
Yellow
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,72000 €30,72 €
Manufacturers Standard Package
Unit Price without VAT:30,72000 €
Unit Price with VAT:36,55680 €