
7060-CFO | |
|---|---|
DigiKey Part Number | 131-7060-CFO-ND |
Manufacturer | |
Manufacturer Product Number | 7060-CFO |
Description | COMPACT FIELD OFFICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Category | Type Tool Cabinet |
Manufacturer Greenlee Communications | Size 60.00" L x 30.50" W x 70.50" H (1524.0mm x 774.7mm x 1790.7mm) |
Packaging Bulk | Material Steel |
Part Status Active | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.831,75000 € | 4.831,75 € |
| Unit Price without VAT: | 4.831,75000 € |
|---|---|
| Unit Price with VAT: | 5.749,78250 € |

