
5860 | |
|---|---|
DigiKey Part Number | 131-5860-ND |
Manufacturer | |
Manufacturer Product Number | 5860 |
Description | CABINET, BI-FOLD (GREEN) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 15.00" L x 60.00" W x 58.00" H (381.0mm x 1524.0mm x 1473.2mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.692,98000 € | 3.692,98 € |
| Unit Price without VAT: | 3.692,98000 € |
|---|---|
| Unit Price with VAT: | 4.394,64620 € |

