
4D-CFO | |
|---|---|
DigiKey Part Number | 131-4D-CFO-ND |
Manufacturer | |
Manufacturer Product Number | 4D-CFO |
Description | BOX ASSY, 4DR- CFO (PACKAGED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 30.00" L x 59.00" W x 70.00" H (762.0mm x 1498.6mm x 1778.0mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.160,79000 € | 5.160,79 € |
| Unit Price without VAT: | 5.160,79000 € |
|---|---|
| Unit Price with VAT: | 6.141,34010 € |

