
4872 | |
|---|---|
DigiKey Part Number | 131-4872-ND |
Manufacturer | |
Manufacturer Product Number | 4872 |
Description | BOX, FLAT TOP (4872) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 30.00" L x 72.00" W x 48.00" H (762.0mm x 1828.8mm x 1219.2mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.555,60000 € | 2.555,60 € |
| Unit Price without VAT: | 2.555,60000 € |
|---|---|
| Unit Price with VAT: | 3.041,16400 € |

