
45565 | |
|---|---|
DigiKey Part Number | 45565-ND |
Manufacturer | |
Manufacturer Product Number | 45565 |
Description | DIE SET MINI INS TERM. 26-16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 16-26 AWG | |
Specifications | - | |
Compatible Tools | 45504 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 € | 42,34 € |
| Unit Price without VAT: | 42,34000 € |
|---|---|
| Unit Price with VAT: | 50,38460 € |





