
45487 | |
|---|---|
DigiKey Part Number | 45487-ND |
Manufacturer | |
Manufacturer Product Number | 45487 |
Description | BAG |
Customer Reference | |
Detailed Description | Tool Case Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |

