
3548SL | |
|---|---|
DigiKey Part Number | 131-3548SL-ND |
Manufacturer | |
Manufacturer Product Number | 3548SL |
Description | BOX, TRAINING RM (PACKAGED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | - | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.183,40000 € | 2.183,40 € |
| Unit Price without VAT: | 2.183,40000 € |
|---|---|
| Unit Price with VAT: | 2.598,24600 € |

