
333A | |
|---|---|
DigiKey Part Number | PAL333A-ND |
Manufacturer | |
Manufacturer Product Number | 333A |
Description | HACKSAW 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hacksaw Metals, Plastics |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hacksaw | |
For Use With/Related Products | Metals, Plastics | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,94600 € | 234,73 € |
| Unit Price without VAT: | 46,94600 € |
|---|---|
| Unit Price with VAT: | 55,86574 € |

