
301A | |
|---|---|
DigiKey Part Number | 301A-ND |
Manufacturer | |
Manufacturer Product Number | 301A |
Description | SAW KEYHOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keyhole Saw Drywall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Keyhole Saw | |
For Use With/Related Products | Drywall | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,87000 € | 104,35 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |

