Image for 2952 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2952

DigiKey Part Number
2952-ND
Manufacturer
Manufacturer Product Number
2952
Description
SCREWDRIVER PHILLIPS #2
Customer Reference
Detailed Description
#2 Phillips Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.