
2950 | |
|---|---|
DigiKey Part Number | 2950-ND |
Manufacturer | |
Manufacturer Product Number | 2950 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | - |

