
2942 | |
|---|---|
DigiKey Part Number | 2942-ND |
Manufacturer | |
Manufacturer Product Number | 2942 |
Description | SCREWDRIVER SET SLOTTED 3PC |
Customer Reference | |
Detailed Description | Slotted Screwdriver Set 3 Pieces |
EDA/CAD Models | 2942 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | - | |
Features | Insulated to 1000V | |
Weight | - |

