
2935 | |
|---|---|
DigiKey Part Number | 2935-ND |
Manufacturer | |
Manufacturer Product Number | 2935 |
Description | SCREWDRIVER SLOTTED 0.4X2.5MM |
Customer Reference | |
Detailed Description | 0.4mm x 2.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | - |

