
2922 | |
|---|---|
DigiKey Part Number | 2922-ND |
Manufacturer | |
Manufacturer Product Number | 2922 |
Description | SCREWDRIVER SLOTTED 0.6X3.5MM |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |

