
27811 | |
|---|---|
DigiKey Part Number | 131-27811-ND |
Manufacturer | |
Manufacturer Product Number | 27811 |
Description | HEATER-115V 1700W 15A (849) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Mantle Heat Pipes |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heating Mantle | |
For Use With/Related Products | Heat Pipes | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,57000 € | 189,57 € |
| Unit Price without VAT: | 189,57000 € |
|---|---|
| Unit Price with VAT: | 225,58830 € |

