
2472 | |
|---|---|
DigiKey Part Number | 131-2472-ND |
Manufacturer | |
Manufacturer Product Number | 2472 |
Description | CHEST BOX (2472) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Green |
Category | Type Tool Chest |
Manufacturer Greenlee Communications | Size 24.00" L x 72.00" W x 25.00" H (609.6mm x 1828.8mm x 635.0mm) |
Packaging Bulk | Material Steel |
Part Status Active | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.327,16000 € | 1.327,16 € |
| Unit Price without VAT: | 1.327,16000 € |
|---|---|
| Unit Price with VAT: | 1.579,32040 € |

