
2448 | |
|---|---|
DigiKey Part Number | 131-2448-ND |
Manufacturer | |
Manufacturer Product Number | 2448 |
Description | CHEST BOX (2448) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 24.00" L x 48.00" W x 25.00" H (609.6mm x 1219.2mm x 635.0mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,23000 € | 871,23 € |
| Unit Price without VAT: | 871,23000 € |
|---|---|
| Unit Price with VAT: | 1.036,76370 € |

