
1636 | |
|---|---|
DigiKey Part Number | 131-1636-ND |
Manufacturer | |
Manufacturer Product Number | 1636 |
Description | CHEST BOX (1636) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Chest Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 19.00" L x 36.00" W x 17.00" H (482.6mm x 914.4mm x 431.8mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,99000 € | 676,99 € |
| Unit Price without VAT: | 676,99000 € |
|---|---|
| Unit Price with VAT: | 805,61810 € |

