
10877 | |
|---|---|
DigiKey Part Number | 10877-ND |
Manufacturer | |
Manufacturer Product Number | 10877 |
Description | DIE SET 20-10 AWG OPEN BARREL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-20 AWG | |
Specifications | - | |
Compatible Tools | K210 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,21000 € | 151,21 € |
| Unit Price without VAT: | 151,21000 € |
|---|---|
| Unit Price with VAT: | 179,93990 € |

