
0453-17C | |
|---|---|
DigiKey Part Number | 0453-17C-ND |
Manufacturer | |
Manufacturer Product Number | 0453-17C |
Description | SCREWDRIVER PHILLIPS #1 8.62" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 8.62" (219.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 5.00" (127.0mm) | |
Length - Overall | 8.62" (219.0mm) | |
Features | Screw Holding, Soft Grip | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |




