0451-12WD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knipex Tools LP
In Stock: 1
Unit Price: 53,77000 €
Datasheet

Similar


Knipex Tools LP
In Stock: 0
Unit Price: 54,69000 €
Image for 0451-12WD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451-12WD

DigiKey Part Number
131-0451-12WD-ND
Manufacturer
Manufacturer Product Number
0451-12WD
Description
PLIERS, WATER PUMP, 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Smooth 12.00" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
12.00" (304.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,47000 €42,47 €
Manufacturers Standard Package
Unit Price without VAT:42,47000 €
Unit Price with VAT:50,53930 €