Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451-10M

DigiKey Part Number
0451-10M-ND
Manufacturer
Manufacturer Product Number
0451-10M
Description
PLIERS ADJUSTABLE 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Non-Slip, Soft Grips
Length
10.00" (254.0mm)
Weight
0.83 lb (376.48 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,66000 €32,66 €
Manufacturers Standard Package
Unit Price without VAT:32,66000 €
Unit Price with VAT:38,86540 €