
0354-25 | |
|---|---|
DigiKey Part Number | 0354-25-ND |
Manufacturer | |
Manufacturer Product Number | 0354-25 |
Description | WRENCH COMBO RATCH 1-1/8" 16.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 1-1/8" 16.50" (419.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Greenlee Communications | End - Size 1-1/8" |
Packaging Bulk | Length 16.50" (419.0mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Combination, Ratcheting | Weight 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 € | 48,95 € |
| Unit Price without VAT: | 48,95000 € |
|---|---|
| Unit Price with VAT: | 58,25050 € |

