
0353-23C | |
|---|---|
DigiKey Part Number | 0353-23C-ND |
Manufacturer | |
Manufacturer Product Number | 0353-23C |
Description | SCREWDRIVER SQUARE #2 11.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 11.80" (299.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #2 | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 11.80" (299.0mm) | |
Features | Chrome Finish, Recessed Tip, Soft Grip | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

