
0353-14C | |
|---|---|
DigiKey Part Number | 0353-14C-ND |
Manufacturer | |
Manufacturer Product Number | 0353-14C |
Description | SCREWDRIVER SQUARE #3 8.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #3 Square Screwdriver 8.25" (209.6mm) |
Datasheet | Datasheet |
Category | Size #3 |
Manufacturer Greenlee Communications | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 8.25" (209.6mm) |
Part Status Active | Features Chrome Finish, Recessed Tip, Soft Grip |
Tool Type Screwdriver | Weight 0.3 lb (136.08 g) |
Tip Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

