
0353-12C | |
|---|---|
DigiKey Part Number | 0353-12C-ND |
Manufacturer | |
Manufacturer Product Number | 0353-12C |
Description | SCREWDRIVER SQUARE #1 7.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #1 Square Screwdriver 7.75" (196.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #1 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.75" (196.9mm) | |
Features | Chrome Finish, Recessed Tip, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

