Square Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0353-01C

DigiKey Part Number
0353-01C-ND
Manufacturer
Manufacturer Product Number
0353-01C
Description
SCREWDRIVER SET SQUARE 4PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Square Screwdriver Set 4 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Square
Includes
-
Features
Chrome Finish, Soft Grip
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,76000 €35,76 €
Manufacturers Standard Package
Unit Price without VAT:35,76000 €
Unit Price with VAT:42,55440 €