Similar

0351-08-INS | |
|---|---|
DigiKey Part Number | 0351-08-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0351-08-INS |
Description | PLIERS LONG NOSE 9.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose 9.75" (247.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | - | |
Features | High Leverage, Includes Cutter, Insulated to 1000V | |
Length | 9.75" (247.7mm) | |
Weight | 0.72 lb (326.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,42000 € | 64,42 € |
| Unit Price without VAT: | 64,42000 € |
|---|---|
| Unit Price with VAT: | 76,65980 € |


