
02714 | |
|---|---|
DigiKey Part Number | PAL2714-ND |
Manufacturer | |
Manufacturer Product Number | 02714 |
Description | TEST LEAD SET W/ CLIPS, RED/BLAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | - | |
Configuration | - | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | - | |
Type | - | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,55000 € | 59,55 € |
| Unit Price without VAT: | 59,55000 € |
|---|---|
| Unit Price with VAT: | 70,86450 € |

