Hex Key T-Handle 1/4" 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0254-49

DigiKey Part Number
0254-49-ND
Manufacturer
Manufacturer Product Number
0254-49
Description
HEX T-HANDLE 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 1/4" 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Greenlee Communications
Size
1/4"
Packaging
Bulk
Length - Overall
7.50" (190.5mm)
Part Status
Active
Features
Ball End, Ergonomic
Tool Type
T-Handle
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,29000 €8,29 €
Manufacturers Standard Package
Unit Price without VAT:8,29000 €
Unit Price with VAT:9,86510 €