0253-35C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 12,30000 €
6mm Hex Socket Nut Driver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-35C

DigiKey Part Number
0253-35C-ND
Manufacturer
Manufacturer Product Number
0253-35C
Description
NUT DRIVER HEX SOCKET 6MM 7.32"
Customer Reference
Detailed Description
6mm Hex Socket Nut Driver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6mm
Manufacturer
Greenlee Communications
Length - Blade
2.95" (75.0mm)
Packaging
Bulk
Length - Overall
7.32" (186.0mm)
Part Status
Obsolete
Features
Chrome Finish, Hollow Shaft, Soft Grip
Tool Type
Nut Driver
Weight
0.2 lb (90.72 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
630-6MMKlein Tools, Inc.11742-1608-ND12,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes