7/16" Hex Socket Nut Driver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-16C

DigiKey Part Number
0253-16C-ND
Manufacturer
Manufacturer Product Number
0253-16C
Description
NUT DRIVER HEX SCKT 7/16" 7.32"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16" Hex Socket Nut Driver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
7/16"
Manufacturer
Greenlee Communications
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
7.32" (186.0mm)
Part Status
Active
Features
Chrome Finish, Hollow Shaft, Soft Grip
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,35000 €9,35 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,12650 €