
0253-15MAG | |
|---|---|
DigiKey Part Number | 131-0253-15MAG-ND |
Manufacturer | |
Manufacturer Product Number | 0253-15MAG |
Description | NUTDRIVER, MAGNETIC, 3/8X3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 7.94" (201.7mm) |
Category | Tip Type Hex Socket |
Manufacturer Greenlee Communications | Size 3/8" |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Active | Length - Overall 7.94" (201.7mm) |
Tool Type Nut Driver | Features Black Tip, Magnetic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

