
0253-13NH-INS | |
|---|---|
DigiKey Part Number | 0253-13NH-INS-ND |
Manufacturer | |
Manufacturer Product Number | 0253-13NH-INS |
Description | NUT DRIVR HEX SCKT 5/16" 10.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 10.25" (260.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.25" (260.4mm) | |
Features | Ergonomic, Insulated to 1000V, Nut Holding | |
Weight | 0.36 lb (163.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

